FCT from Molex FM 2 (Power), 15 (Signal) Way Right Angle Through Hole D-sub Connector Plug

RS Stock No.: 485-063Brand: FCT from MolexManufacturers Part No.: FM17W2P5-K120 / 1731070191
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

2 (Power), 15 (Signal)

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Length

53.0mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

90° Plug & Socket Shells

Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

You may be interested in
Molex FCT 17 Way Right Angle PCB D-sub Connector Plug
P.O.A.Each (In a Box of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

FCT from Molex FM 2 (Power), 15 (Signal) Way Right Angle Through Hole D-sub Connector Plug

P.O.A.

FCT from Molex FM 2 (Power), 15 (Signal) Way Right Angle Through Hole D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
Molex FCT 17 Way Right Angle PCB D-sub Connector Plug
P.O.A.Each (In a Box of 25) (ex VAT)

Technical documents

Specifications

Number Of Contacts

2 (Power), 15 (Signal)

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Length

53.0mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

90° Plug & Socket Shells

Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

You may be interested in
Molex FCT 17 Way Right Angle PCB D-sub Connector Plug
P.O.A.Each (In a Box of 25) (ex VAT)