FCT from Molex 173107 9 Way Right Angle Through Hole D-sub Connector Plug

RS Stock No.: 213-5097Brand: FCT from MolexManufacturers Part No.: FM9W4P5-1002 / 1731070099
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Series

173107

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 25) (ex VAT)

FCT from Molex 173107 9 Way Right Angle Through Hole D-sub Connector Plug

P.O.A.

Each (In a Box of 25) (ex VAT)

FCT from Molex 173107 9 Way Right Angle Through Hole D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Series

173107

Country of Origin

Germany