FCT from Molex 173110 15 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch, with 4-40 Screw Locks

RS Stock No.: 207-5930Brand: FCT from MolexManufacturers Part No.: FWDR15SA / 1731100052
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

Mounting Hardware

4-40 Screw Locks

Series

173110

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 25) (ex VAT)

FCT from Molex 173110 15 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch, with 4-40 Screw Locks

P.O.A.

Each (In a Box of 25) (ex VAT)

FCT from Molex 173110 15 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

Mounting Hardware

4-40 Screw Locks

Series

173110

Country of Origin

Czech Republic