FCT - A MOLEX COMPANY F Series 15 Way Panel Mount PCB D-sub Connector Plug

RS Stock No.: 812-6153Brand: FCTManufacturers Part No.: F15P1G2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCT

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Current Rating

5A

Housing Material

Steel

Length

39.1mm

Width

6mm

Depth

12.5mm

Series

F series

Dimensions

39.1 x 6 x 12.5mm

Contact Material

Copper Alloy

Series Number

F15P1

Country of Origin

Germany

Product details

FCT - PCB Mount D-sub Connector

A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.

FCT- D-Sub Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FCT - A MOLEX COMPANY F Series 15 Way Panel Mount PCB D-sub Connector Plug

P.O.A.

FCT - A MOLEX COMPANY F Series 15 Way Panel Mount PCB D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

FCT

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Current Rating

5A

Housing Material

Steel

Length

39.1mm

Width

6mm

Depth

12.5mm

Series

F series

Dimensions

39.1 x 6 x 12.5mm

Contact Material

Copper Alloy

Series Number

F15P1

Country of Origin

Germany

Product details

FCT - PCB Mount D-sub Connector

A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.

FCT- D-Sub Connectors

You may be interested in