Hazardous Product

FEIN 71300664000 Cordless 18V 1.6 mm Cordless Shear

RS Stock No.: 126-785Brand: FEINManufacturers Part No.: 71300664000
brand-logo
View all in Electric Shears & Nibblers

Technical documents

Specifications

Brand

FEIN

Tool Type

Cordless Shear

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

FEIN 71300664000 Cordless 18V 1.6 mm Cordless Shear

P.O.A.

FEIN 71300664000 Cordless 18V 1.6 mm Cordless Shear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FEIN

Tool Type

Cordless Shear

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Country of Origin

Germany