Technical documents
Specifications
Brand
FellowesPaper Size Stored
A4, Foolscap
Colour
Grey
Material
Recycled Board
Depth
430mm
Height
287mm
Width
380mm
Number of Compartments
6
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Fellowes Grey 6 Compartment A4, Foolscap Archive Box, H287mm x W380mm x D430mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Fellowes Grey 6 Compartment A4, Foolscap Archive Box, H287mm x W380mm x D430mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FellowesPaper Size Stored
A4, Foolscap
Colour
Grey
Material
Recycled Board
Depth
430mm
Height
287mm
Width
380mm
Number of Compartments
6
Country of Origin
United Kingdom