Technical documents
Specifications
Brand
FellowesPaper Size Stored
A4, Foolscap
Colour
Grey/White
Material
Recycled Board
Depth
95mm
Height
375mm
Width
285mm
Number of Compartments
6
Country of Origin
United Kingdom
Product details
File Store Module
Extremely versatile file storage unit
Will hold up to 6 Level Arch files or 12 ring binders in either A4 or Foolscap size
Use as desk top or shelf storage for active or semi-active filing
Can be stacked up to 3 units high
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FellowesPaper Size Stored
A4, Foolscap
Colour
Grey/White
Material
Recycled Board
Depth
95mm
Height
375mm
Width
285mm
Number of Compartments
6
Country of Origin
United Kingdom
Product details
File Store Module
Extremely versatile file storage unit
Will hold up to 6 Level Arch files or 12 ring binders in either A4 or Foolscap size
Use as desk top or shelf storage for active or semi-active filing
Can be stacked up to 3 units high