Technical documents
Specifications
Brand
FellowesManufacturer Series
Powershred
Model
Powershred 36C
Cut Type
Cross Cut
Sheet Capacity
6
Throat Width
230mm
Bin Capacity
12L
Also Shreds
Credit Cards, Paper Clips, Staples
Depth
212mm
Height
381mm
Width
330mm
Country of Origin
China
P.O.A.
Fellowes Powershred 36C 12L Cross Cut Shredder
1
P.O.A.
Fellowes Powershred 36C 12L Cross Cut Shredder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FellowesManufacturer Series
Powershred
Model
Powershred 36C
Cut Type
Cross Cut
Sheet Capacity
6
Throat Width
230mm
Bin Capacity
12L
Also Shreds
Credit Cards, Paper Clips, Staples
Depth
212mm
Height
381mm
Width
330mm
Country of Origin
China