Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 250 Pack Quantity

RS Stock No.: 122-2803Brand: FellowesManufacturers Part No.: 5312903Distrelec Article No.: 12587765
brand-logo
View all in Laminator Pouches

Technical documents

Specifications

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Glossy

Pack Quantity

250

Height

214mm

Width

268mm

Country of Origin

China

Product details

A4 Glossy 80 Micron Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for frequently handled documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

Enhance 80 micron thickness - providing a basic level of document protection
Ideal for notices, photos, instructional materials and frequently handled documents
Gloss finish in A4 size
Pack size of 250
Compatible with all laminator brands

Stock information temporarily unavailable.

P.O.A.

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 250 Pack Quantity

P.O.A.

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 250 Pack Quantity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Glossy

Pack Quantity

250

Height

214mm

Width

268mm

Country of Origin

China

Product details

A4 Glossy 80 Micron Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for frequently handled documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

Enhance 80 micron thickness - providing a basic level of document protection
Ideal for notices, photos, instructional materials and frequently handled documents
Gloss finish in A4 size
Pack size of 250
Compatible with all laminator brands