Fellowes A4 Glossy Laminator Pouches 125micron Thickness, 250 Pack Quantity

RS Stock No.: 122-2804Brand: FellowesManufacturers Part No.: 5314903Distrelec Article No.: 12587455
brand-logo
View all in Laminator Pouches

Technical documents

Specifications

Maximum Laminate Size

A4

Laminate Thickness

125micron

Laminate Finish

Glossy

Pack Quantity

250

Height

306mm

Width

260mm

Country of Origin

Vietnam

Product details

Fellowes A4 Glossy 125 Micron Laminating Pouch

Fellowes 125 μm thickness laminating pouches provide an advanced level of document protection. Ideal for protecting certificates, instructional materials, signage and frequently handled documents

Gloss finish in A4 size
Pack size of 250
Compatible with all laminator brands

Stock information temporarily unavailable.

P.O.A.

Fellowes A4 Glossy Laminator Pouches 125micron Thickness, 250 Pack Quantity

P.O.A.

Fellowes A4 Glossy Laminator Pouches 125micron Thickness, 250 Pack Quantity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Laminate Size

A4

Laminate Thickness

125micron

Laminate Finish

Glossy

Pack Quantity

250

Height

306mm

Width

260mm

Country of Origin

Vietnam

Product details

Fellowes A4 Glossy 125 Micron Laminating Pouch

Fellowes 125 μm thickness laminating pouches provide an advanced level of document protection. Ideal for protecting certificates, instructional materials, signage and frequently handled documents

Gloss finish in A4 size
Pack size of 250
Compatible with all laminator brands