Fellowes Black/Silver A4 Letter Tray

RS Stock No.: 492-6344Brand: FellowesManufacturers Part No.: 8031701
brand-logo
View all in Letter Trays

Technical documents

Specifications

Type

Letter Tray

Paper Size

A4

Colour

Black/Silver

Material

Plastic

Depth

261.9mm

Height

63.5mm

Width

376.2mm

You may be interested in
Leitz Black A4 Sorting Basket
P.O.A.Each (ex VAT)

P.O.A.

Fellowes Black/Silver A4 Letter Tray

P.O.A.

Fellowes Black/Silver A4 Letter Tray

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Leitz Black A4 Sorting Basket
P.O.A.Each (ex VAT)

Technical documents

Specifications

Type

Letter Tray

Paper Size

A4

Colour

Black/Silver

Material

Plastic

Depth

261.9mm

Height

63.5mm

Width

376.2mm

You may be interested in
Leitz Black A4 Sorting Basket
P.O.A.Each (ex VAT)