Fellowes Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

RS Stock No.: 270-2320Brand: FellowesManufacturers Part No.: 8041701Distrelec Article No.: 30252210
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

812.8mm

Maximum Screen Size

32in

VESA Configurations

75 x 75 mm, 100 x 100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Maximum

32in

Colour

Black

Distrelec Product Id

30252210

Distrelec Product Id

30252210

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fellowes Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

P.O.A.

Fellowes Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

812.8mm

Maximum Screen Size

32in

VESA Configurations

75 x 75 mm, 100 x 100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Maximum

32in

Colour

Black

Distrelec Product Id

30252210

Distrelec Product Id

30252210

Country of Origin

China