Fellowes HEPA Air Purifier, 55m², 31 dB, 36 dB, 40 dB, 47 dB, 55 dB

RS Stock No.: 665-362Brand: FellowesManufacturers Part No.: 9436902
brand-logo
View all in Air Purifiers

Technical documents

Specifications

Noise Level

31 dB, 36 dB, 40 dB, 47 dB, 55 dB

Product Type

Air Purifier

Filter Type

HEPA

Max Room Size

55m²

Dimensions

495 x 534 x 241mm

Country of Origin

China

P.O.A.

Fellowes HEPA Air Purifier, 55m², 31 dB, 36 dB, 40 dB, 47 dB, 55 dB

P.O.A.

Fellowes HEPA Air Purifier, 55m², 31 dB, 36 dB, 40 dB, 47 dB, 55 dB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Noise Level

31 dB, 36 dB, 40 dB, 47 dB, 55 dB

Product Type

Air Purifier

Filter Type

HEPA

Max Room Size

55m²

Dimensions

495 x 534 x 241mm

Country of Origin

China