Felo FELO XL Plastic Tool Box, 230 x 130 x 56mm

RS Stock No.: 269-3884Brand: FeloManufacturers Part No.: FE05783606
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Felo

Material

Plastic

Box Type

Tool Box

Length

230mm

Width

130mm

Height

56mm

Dimensions

230 x 130 x 56mm

Range

FELO XL

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Felo FELO XL Plastic Tool Box, 230 x 130 x 56mm

P.O.A.

Felo FELO XL Plastic Tool Box, 230 x 130 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Felo

Material

Plastic

Box Type

Tool Box

Length

230mm

Width

130mm

Height

56mm

Dimensions

230 x 130 x 56mm

Range

FELO XL

Country of Origin

Germany