Technical documents
Specifications
Brand
Fenner DrivesBelt Section
B
Width
17mm
Length
2m
Material
PUR Elastomer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+116°C
Country of Origin
United States
Product details
Power Twist Plus V Belts
High power elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Easy to install, requiring no tools
Ideal emergency replacement belt which can be made to any length
Resistant to oils, greases, water, most common industrial/agricultural chemicals and solvents
Suitable for Z/10, A/13 and B/17 drives
Operating temperature range: -40 to +100°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fenner DrivesBelt Section
B
Width
17mm
Length
2m
Material
PUR Elastomer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+116°C
Country of Origin
United States
Product details
Power Twist Plus V Belts
High power elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Easy to install, requiring no tools
Ideal emergency replacement belt which can be made to any length
Resistant to oils, greases, water, most common industrial/agricultural chemicals and solvents
Suitable for Z/10, A/13 and B/17 drives
Operating temperature range: -40 to +100°C