Fenner Drives Twist Link Belting 04090502M, belt A

RS Stock No.: 700-5507Brand: Fenner DrivesManufacturers Part No.: 04090502M
brand-logo
View all in Link Belts

Technical documents

Specifications

Belt Section

A

Width

13mm

Length

2m

Material

PUR Elastomer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+116°C

Country of Origin

United States

Product details

Power Twist Plus V Belts

High power elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Easy to install, requiring no tools
Ideal emergency replacement belt which can be made to any length
Resistant to oils, greases, water, most common industrial/agricultural chemicals and solvents
Suitable for Z/10, A/13 and B/17 drives
Operating temperature range: -40 to +100°C

Stock information temporarily unavailable.

P.O.A.

Fenner Drives Twist Link Belting 04090502M, belt A

P.O.A.

Fenner Drives Twist Link Belting 04090502M, belt A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Belt Section

A

Width

13mm

Length

2m

Material

PUR Elastomer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+116°C

Country of Origin

United States

Product details

Power Twist Plus V Belts

High power elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Easy to install, requiring no tools
Ideal emergency replacement belt which can be made to any length
Resistant to oils, greases, water, most common industrial/agricultural chemicals and solvents
Suitable for Z/10, A/13 and B/17 drives
Operating temperature range: -40 to +100°C