Fenner Drives Keyless Bush 6202160, 3/4in Shaft Diameter, 1-1/2in Outside Diameter, 1-1/2in Length

RS Stock No.: 815-155Brand: Fenner DrivesManufacturers Part No.: 6202160
brand-logo
View all in Locking Bushes

Technical documents

Specifications

Shaft Diameter

3/4in

Outside Diameter

1-1/2in

Length

1-1/2in

Rated Torque

208Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

P.O.A.

Fenner Drives Keyless Bush 6202160, 3/4in Shaft Diameter, 1-1/2in Outside Diameter, 1-1/2in Length

P.O.A.

Fenner Drives Keyless Bush 6202160, 3/4in Shaft Diameter, 1-1/2in Outside Diameter, 1-1/2in Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Shaft Diameter

3/4in

Outside Diameter

1-1/2in

Length

1-1/2in

Rated Torque

208Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.