Technical documents
Specifications
Brand
Fenner DrivesShaft Diameter
9mm
Outside Diameter
19mm
Locking Bush Type
Mini Keyless Locking Bush
Length
22.2mm
Rated Torque
26Nm
Material
Carbon Steel
Series
Trantorque Mini
Country of Origin
United States
Product details
Trantorque® Keyless Bushes Mini Series
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Fenner DrivesShaft Diameter
9mm
Outside Diameter
19mm
Locking Bush Type
Mini Keyless Locking Bush
Length
22.2mm
Rated Torque
26Nm
Material
Carbon Steel
Series
Trantorque Mini
Country of Origin
United States
Product details
Trantorque® Keyless Bushes Mini Series
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.