Technical documents
Specifications
Brand
Fenner DrivesBelt Section
A
Width
13mm
Length
20m
Material
PET, PUR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+116°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Fenner Drives Link Belt L01A20, belt A
1
P.O.A.
Fenner Drives Link Belt L01A20, belt A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fenner DrivesBelt Section
A
Width
13mm
Length
20m
Material
PET, PUR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+116°C
Country of Origin
United States
