Festo Pneumatic Cylinder - 536295, 40mm Bore, 40mm Stroke, ADN Series, Double Acting

RS Stock No.: 136-6805Brand: FestoManufacturers Part No.: ADN-40-40-A-P-A
brand-logo

Technical documents

Specifications

Brand

Festo

Manufacturer Series

ADN

Model Number p

536295

Bore

40mm

Action

Double

Stroke

40mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

54.5 x 54.5 x 91.1mm

Width

54.5mm

Length

91.1mm

Height

54.5mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-20°C

Weight

346g

Maximum Operating Temperature

+80°C

Test Weight

346 g (At 0 mm Stroke)

VDMA Standard

VDMA 24364-B1/B2-L

Stroke Interval Weight

37 g (At 10 mm Stroke)

Country of Origin

Germany

Product details

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

Features and Benefits

Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO ADN Series

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Cylinder - 536295, 40mm Bore, 40mm Stroke, ADN Series, Double Acting

P.O.A.

Festo Pneumatic Cylinder - 536295, 40mm Bore, 40mm Stroke, ADN Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Manufacturer Series

ADN

Model Number p

536295

Bore

40mm

Action

Double

Stroke

40mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

54.5 x 54.5 x 91.1mm

Width

54.5mm

Length

91.1mm

Height

54.5mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-20°C

Weight

346g

Maximum Operating Temperature

+80°C

Test Weight

346 g (At 0 mm Stroke)

VDMA Standard

VDMA 24364-B1/B2-L

Stroke Interval Weight

37 g (At 10 mm Stroke)

Country of Origin

Germany

Product details

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

Features and Benefits

Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO ADN Series