Festo AMTE-M-H Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male

RS Stock No.: 125-9667Brand: FestoManufacturers Part No.: AMTE-M-H-G14
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

Festo

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE-M-H

Type

Exhaust Silencer

Noise Reduction

95dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Body Material

Brass

Standards Met

CRC1 940070

Country of Origin

Italy

Product details

Festo AMTE-M Pneumatic Silencers

Festo metal AMTE series pneumatic silencers for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert, AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.

P.O.A.

Festo AMTE-M-H Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male

P.O.A.

Festo AMTE-M-H Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE-M-H

Type

Exhaust Silencer

Noise Reduction

95dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Body Material

Brass

Standards Met

CRC1 940070

Country of Origin

Italy

Product details

Festo AMTE-M Pneumatic Silencers

Festo metal AMTE series pneumatic silencers for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert, AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.