Technical documents
Specifications
Brand
FestoSeries
CACN
Type
Power Supply
Electrical Phase
Single Phase
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 to 240V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
10A
Power Rating
240W
Country of Origin
China
P.O.A.
Festo CACN Power Supply, 100 To 240V ac Input, 24V dc Output, 10A Output, 240W
1
P.O.A.
Festo CACN Power Supply, 100 To 240V ac Input, 24V dc Output, 10A Output, 240W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoSeries
CACN
Type
Power Supply
Electrical Phase
Single Phase
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 to 240V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
10A
Power Rating
240W
Country of Origin
China