Technical documents
Specifications
Brand
FestoStroke
10mm
Bore
16mm
Manufacturer Series
DFM
Action
Double
Pneumatic Connection
M5
Maximum Operating Pressure
10 bar
Cushioning Type
Elastic
Model Number p
170832
Model Number (p)
170832
Dimensions
60 x 67 x 32mm
Weight
449g
Maximum Operating Temperature
+80°C
Length
60mm
Width
67mm
Height
32mm
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
DFM Pneumatic Guided Cylinders - Slide Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
Application Examples
Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.
Features and Benefits
Drive and guide unit in a single housing
Plain slide bearings excellent to lateral forces
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoStroke
10mm
Bore
16mm
Manufacturer Series
DFM
Action
Double
Pneumatic Connection
M5
Maximum Operating Pressure
10 bar
Cushioning Type
Elastic
Model Number p
170832
Model Number (p)
170832
Dimensions
60 x 67 x 32mm
Weight
449g
Maximum Operating Temperature
+80°C
Length
60mm
Width
67mm
Height
32mm
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
DFM Pneumatic Guided Cylinders - Slide Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
Application Examples
Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.
Features and Benefits
Drive and guide unit in a single housing
Plain slide bearings excellent to lateral forces
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life