Technical documents
Specifications
Brand
FestoRotary Angle
135°
Action
Double
Bore
120mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
Absolute Maximum Pressure
24bar
Cushioning Type
Not Cushioned
Port Connection
G 1/4
Weight
6.4kg
Size Type
Standard
Model Number
8065340
Series
DFPD
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Festo DFPD Series 8 bar Double Action Rotary Actuator, 135° Rotary Angle, 120mm Bore
1
P.O.A.
Festo DFPD Series 8 bar Double Action Rotary Actuator, 135° Rotary Angle, 120mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoRotary Angle
135°
Action
Double
Bore
120mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
Absolute Maximum Pressure
24bar
Cushioning Type
Not Cushioned
Port Connection
G 1/4
Weight
6.4kg
Size Type
Standard
Model Number
8065340
Series
DFPD
Country of Origin
Italy