Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore

RS Stock No.: 281-1706Brand: FestoManufacturers Part No.: DFPD-1200-RP-90-RD-F14
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

1200mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

35.8kg

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Size Type

Standard

Model Number

8065269

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore

P.O.A.

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

1200mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

35.8kg

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Size Type

Standard

Model Number

8065269

Series

DFPD

Country of Origin

Italy