Festo Pneumatic Guided Cylinder - 8085143, 20mm Bore, 50mm Stroke, DGST Series, Double Acting

RS Stock No.: 202-2140Brand: FestoManufacturers Part No.: DGST-20-50-PA
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

Festo

Stroke

50mm

Bore

20mm

Manufacturer Series

DGST

Action

Double

Bearing Type

Ball Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Model Number p

8085143

Weight

1.3kg

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Guided Cylinder - 8085143, 20mm Bore, 50mm Stroke, DGST Series, Double Acting

P.O.A.

Festo Pneumatic Guided Cylinder - 8085143, 20mm Bore, 50mm Stroke, DGST Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Stroke

50mm

Bore

20mm

Manufacturer Series

DGST

Action

Double

Bearing Type

Ball Bearing

Pneumatic Connection

G 1/8

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Model Number p

8085143

Weight

1.3kg

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany