Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-S-1, Parallel Gripping Type
Technical documents
Specifications
Number of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
DHPC-10-A-S-1
Maximum Operating Pressure
8 bar
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-S-1, Parallel Gripping Type
1
P.O.A.
Festo 2 Finger Double Action Pneumatic Gripper, DHPC-10-A-S-1, Parallel Gripping Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
DHPC-10-A-S-1
Maximum Operating Pressure
8 bar
Country of Origin
China