Festo 2 Finger Double Action Pneumatic Gripper, DHPC-16-A-NO-S-1, Parallel Gripping Type

RS Stock No.: 344-949Brand: FestoManufacturers Part No.: DHPC-16-A-NO-S-1
brand-logo
View all in Pneumatic Grippers

Technical documents

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-16-A-NO-S-1

Maximum Operating Pressure

8 bar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-16-A-NO-S-1, Parallel Gripping Type

P.O.A.

Festo 2 Finger Double Action Pneumatic Gripper, DHPC-16-A-NO-S-1, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

DHPC-16-A-NO-S-1

Maximum Operating Pressure

8 bar

Country of Origin

China