Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle

RS Stock No.: 121-5357Brand: FestoManufacturers Part No.: DRRD-32-180-FH-PA
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Force at 7 bar

10.1 Nm @ 6 bar

Manufacturer Series

DRRD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

G 1/8

Weight

2.8kg

Size Type

Standard

Model Number

1578512

Country of Origin

Germany

Product details

DRRD Twin Piston Rotary Actuators

Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design

Stock information temporarily unavailable.

P.O.A.

Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle

P.O.A.

Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Force at 7 bar

10.1 Nm @ 6 bar

Manufacturer Series

DRRD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

G 1/8

Weight

2.8kg

Size Type

Standard

Model Number

1578512

Country of Origin

Germany

Product details

DRRD Twin Piston Rotary Actuators

Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design