Technical documents
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Force at 7 bar
10.1 Nm @ 6 bar
Manufacturer Series
DRRD
Maximum Input Pressure
10bar
Maximum Operating Pressure
10 bar
Cushioning Type
Air
Port Connection
G 1/8
Weight
3kg
Size Type
Standard
Model Number
1578518
Country of Origin
Germany
Product details
DRRD Twin Piston Rotary Actuators
Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.
Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features and Benefits
Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Force at 7 bar
10.1 Nm @ 6 bar
Manufacturer Series
DRRD
Maximum Input Pressure
10bar
Maximum Operating Pressure
10 bar
Cushioning Type
Air
Port Connection
G 1/8
Weight
3kg
Size Type
Standard
Model Number
1578518
Country of Origin
Germany
Product details
DRRD Twin Piston Rotary Actuators
Festo DRRD series twin-piston rotary actuators feature a rack and pinion principle with a very high bearing load capacity. The compact design of the DRRD series allows various configurations as a suitable solution for different applications.
Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features and Benefits
Torque range: 1.6 Nm to 112 Nm
Double acting
Swivel angle: 180°
High bearing load capacity
High accuracy in end positions
Low backlash
IP65 design