Festo Pneumatic Piston Rod Cylinder - 1383370, 80mm Bore, 100mm Stroke, DSBC Series, Double Acting

RS Stock No.: 121-5206Brand: FestoManufacturers Part No.: DSBC-80-100-PPSA-N3
brand-logo

Technical documents

Specifications

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1383370

Model Number (p)

1383370

Bore

80mm

Action

Double

Stroke

100mm

Port Connection

G 3/8

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

317.6 x 93 x 93mm

Length

317.6mm

Height

93mm

Width

93mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

2660 g @ 0 mm Stroke

Stroke Interval Weight

92 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

2.7kg

Maximum Operating Temperature

+80°C

VDMA Standard

24562

Country of Origin

Germany

Product details

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Self Adjusting Pneumatic Cushioning

The DSBC PPS type self adjusting cushioning pneumatic cylinders provide ideal cushion performance without the need for manual adjustments. The self adjusting cushioning gives a gentle and dynamic travel into the end position, even with changing loads and speeds. Equipped with a special piston as an extension to the main piston the design controls venting of the air cushion that has built up, as a result, no adjusting screw is necessary. Assembly and setting time is reduced using self adjusting cushioning that results in a high potential saving of working hours.

Features and Benefits

Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation

How do I mount the pneumatic actuator?

The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Piston Rod Cylinder - 1383370, 80mm Bore, 100mm Stroke, DSBC Series, Double Acting

P.O.A.

Festo Pneumatic Piston Rod Cylinder - 1383370, 80mm Bore, 100mm Stroke, DSBC Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1383370

Model Number (p)

1383370

Bore

80mm

Action

Double

Stroke

100mm

Port Connection

G 3/8

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

317.6 x 93 x 93mm

Length

317.6mm

Height

93mm

Width

93mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

2660 g @ 0 mm Stroke

Stroke Interval Weight

92 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

2.7kg

Maximum Operating Temperature

+80°C

VDMA Standard

24562

Country of Origin

Germany

Product details

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Self Adjusting Pneumatic Cushioning

The DSBC PPS type self adjusting cushioning pneumatic cylinders provide ideal cushion performance without the need for manual adjustments. The self adjusting cushioning gives a gentle and dynamic travel into the end position, even with changing loads and speeds. Equipped with a special piston as an extension to the main piston the design controls venting of the air cushion that has built up, as a result, no adjusting screw is necessary. Assembly and setting time is reduced using self adjusting cushioning that results in a high potential saving of working hours.

Features and Benefits

Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation

How do I mount the pneumatic actuator?

The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.