Festo Pneumatic Cylinder - 33973, 16mm Bore, 25mm Stroke, DSNU Series, Double Acting

RS Stock No.: 121-4730Brand: FestoManufacturers Part No.: DSNU-16-25-PPV-A
brand-logo

Technical documents

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number p

33973

Model Number (p)

33973

Bore

16mm

Action

Double

Stroke

25mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

20 x 136mm

Length

136mm

Diameter

20mm

Maximum Operating Pressure

10 bar

ISO Standard

6432

Minimum Operating Temperature

-20°C

Weight

101.4g

Maximum Operating Temperature

+80°C

VDMA Standard

24364

Country of Origin

Germany

Product details

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Adjustable Pneumatic Cushioning

The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.

Features & Benefits

• Conforms to ISO 6432 providing standardised metric mounting dimensions
• Stainless steel piston rod with a threaded connector
• Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
• Long service life
• Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Cylinder - 33973, 16mm Bore, 25mm Stroke, DSNU Series, Double Acting

P.O.A.

Festo Pneumatic Cylinder - 33973, 16mm Bore, 25mm Stroke, DSNU Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number p

33973

Model Number (p)

33973

Bore

16mm

Action

Double

Stroke

25mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

20 x 136mm

Length

136mm

Diameter

20mm

Maximum Operating Pressure

10 bar

ISO Standard

6432

Minimum Operating Temperature

-20°C

Weight

101.4g

Maximum Operating Temperature

+80°C

VDMA Standard

24364

Country of Origin

Germany

Product details

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Adjustable Pneumatic Cushioning

The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.

Features & Benefits

• Conforms to ISO 6432 providing standardised metric mounting dimensions
• Stainless steel piston rod with a threaded connector
• Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
• Long service life
• Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.