Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo DSR Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 56.5mm Bore

RS Stock No.: 175-4500Brand: FestoManufacturers Part No.: DSR-16-180-P
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

56.5mm

Manufacturer Series

DSR

Maximum Input Pressure

2bar

Maximum Operating Pressure

8 bar

Port Connection

M5

Weight

310g

Model Number

11910

Series

DSR

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo DSR Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 56.5mm Bore

P.O.A.

Festo DSR Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 56.5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

56.5mm

Manufacturer Series

DSR

Maximum Input Pressure

2bar

Maximum Operating Pressure

8 bar

Port Connection

M5

Weight

310g

Model Number

11910

Series

DSR

Country of Origin

Germany