Technical documents
Specifications
Brand
FestoBody Length
66.05mm
Overall Length
80.05mm
Shock Absorber Type
Shock Absorber
Manufacturer Series
DYSW
Maximum Energy Capacity Per Hour
21000Nm
Maximum Energy Capacity Per Cycle
4Nm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Festo Shock Absorber, DYSW-8-14-Y1F, 66.05mm Body Length
1
P.O.A.
Festo Shock Absorber, DYSW-8-14-Y1F, 66.05mm Body Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoBody Length
66.05mm
Overall Length
80.05mm
Shock Absorber Type
Shock Absorber
Manufacturer Series
DYSW
Maximum Energy Capacity Per Hour
21000Nm
Maximum Energy Capacity Per Cycle
4Nm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany