Technical documents
Specifications
Brand
FestoActuator Type
Screw Driven Linear Actuator
Maximum Stroke Length
100mm
Series
ELGC-BS
Maximum Speed No Load
800mm/s
Maximum Speed (No Load)
800mm/s
Maximum Force Lifting
3641N
Maximum Force (Lifting)
3641N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
8061491
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoActuator Type
Screw Driven Linear Actuator
Maximum Stroke Length
100mm
Series
ELGC-BS
Maximum Speed No Load
800mm/s
Maximum Speed (No Load)
800mm/s
Maximum Force Lifting
3641N
Maximum Force (Lifting)
3641N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
8061491
Country of Origin
China