Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Screw Driven Linear Actuator, 1000mm, 1000mm/s, 8061505

RS Stock No.: 273-9536Brand: FestoManufacturers Part No.: ELGC-BS-KF-80-1000-16P
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

Festo

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

1000mm

Series

ELGC-BS

Maximum Speed No Load

1000mm/s

Maximum Speed (No Load)

1000mm/s

Maximum Force Lifting

5543N

Maximum Force (Lifting)

5543N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8061505

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Screw Driven Linear Actuator, 1000mm, 1000mm/s, 8061505

P.O.A.

Festo Screw Driven Linear Actuator, 1000mm, 1000mm/s, 8061505
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

1000mm

Series

ELGC-BS

Maximum Speed No Load

1000mm/s

Maximum Speed (No Load)

1000mm/s

Maximum Force Lifting

5543N

Maximum Force (Lifting)

5543N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8061505

Country of Origin

Germany