Festo Micro Linear Actuator, 400mm, 24V dc, 200N, 250mm/s, 8083386

RS Stock No.: 204-0020Brand: FestoManufacturers Part No.: ELGS-BS-KF-60-400-12P-ST-M-H1-PLK-AA
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

400mm

Maximum Load

200N

Input Voltage

24V dc

Series

ELGS

Maximum Speed No Load

250mm/s

Maximum Force Lifting

600N

Duty Cycle

100%

IP Rating

IP40

Model Number

8083386

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Micro Linear Actuator, 400mm, 24V dc, 200N, 250mm/s, 8083386

P.O.A.

Festo Micro Linear Actuator, 400mm, 24V dc, 200N, 250mm/s, 8083386
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

400mm

Maximum Load

200N

Input Voltage

24V dc

Series

ELGS

Maximum Speed No Load

250mm/s

Maximum Force Lifting

600N

Duty Cycle

100%

IP Rating

IP40

Model Number

8083386

Country of Origin

Germany