Festo Belt Driven Linear Actuator, 1500mm, 24V dc, 100N, 1200mm/s, 8083672

RS Stock No.: 204-0025Brand: FestoManufacturers Part No.: ELGS-TB-KF-45-1500-ST-M-H1-PLK-AA
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

1500mm

Maximum Load

100N

Input Voltage

24V dc

Series

ELGS

Maximum Speed No Load

1200mm/s

Maximum Speed (No Load)

1200mm/s

Maximum Force Lifting

880N

Maximum Force (Lifting)

880N

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8083672

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Belt Driven Linear Actuator, 1500mm, 24V dc, 100N, 1200mm/s, 8083672

P.O.A.

Festo Belt Driven Linear Actuator, 1500mm, 24V dc, 100N, 1200mm/s, 8083672
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

1500mm

Maximum Load

100N

Input Voltage

24V dc

Series

ELGS

Maximum Speed No Load

1200mm/s

Maximum Speed (No Load)

1200mm/s

Maximum Force Lifting

880N

Maximum Force (Lifting)

880N

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8083672

Country of Origin

Germany