Technical documents
Specifications
Brand
FestoGear Ratio
5:1
Gearbox Type
L
Maximum Output Torque
67 Nm
Shaft Diameter
40mm
Diameter
40 mm
Maximum Speed
7000rpm
Country of Origin
Germany
P.O.A.
Festo L Gearbox, 5:1 Gear Ratio, 67 Nm Maximum Torque, 7000rpm Maximum Speed
1
P.O.A.
Festo L Gearbox, 5:1 Gear Ratio, 67 Nm Maximum Torque, 7000rpm Maximum Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoGear Ratio
5:1
Gearbox Type
L
Maximum Output Torque
67 Nm
Shaft Diameter
40mm
Diameter
40 mm
Maximum Speed
7000rpm
Country of Origin
Germany
