Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque

RS Stock No.: 194-608Brand: FestoManufacturers Part No.: EMMB-AS-40-01-S30MB
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Festo

Maximum Output Torque

0.96 Nm

Supply Voltage

300 V

Output Speed

6000 rpm

Power Rating

100 W

Stall Torque

0.352Nm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque

P.O.A.

Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Maximum Output Torque

0.96 Nm

Supply Voltage

300 V

Output Speed

6000 rpm

Power Rating

100 W

Stall Torque

0.352Nm

Country of Origin

China