Technical documents
Specifications
Brand
FestoMaximum Output Torque
0.7 Nm
Supply Voltage
300 V
Output Speed
3000 rpm
Power Rating
200 W
Stall Torque
0.7Nm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Festo 300 V 200 W Servo Motor, 3000 rpm, 0.7 Nm Max Output Torque
1
P.O.A.
Festo 300 V 200 W Servo Motor, 3000 rpm, 0.7 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaximum Output Torque
0.7 Nm
Supply Voltage
300 V
Output Speed
3000 rpm
Power Rating
200 W
Stall Torque
0.7Nm
Country of Origin
China