Technical documents
Specifications
Brand
FestoMaximum Output Torque
3.81 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
400 W
Stall Torque
1.4Nm
Current Rating
7.2 A
Series
EMMB
Standards Met
RoHS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
1
P.O.A.
Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaximum Output Torque
3.81 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
400 W
Stall Torque
1.4Nm
Current Rating
7.2 A
Series
EMMB
Standards Met
RoHS
Country of Origin
China