Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 25mm Bore

RS Stock No.: 125-9928Brand: FestoManufacturers Part No.: ERMO-25-ST-E
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

1.8°

Action

Single

Bore

25mm

Force at 7 bar

1200 (Radial) N, 700 (Axial) N

Cushioning Type

Not Cushioned

Port Connection

M25

Weight

1.4kg

Size Type

Standard

Model Number

3008527

Country of Origin

Germany

Product details

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators

Stock information temporarily unavailable.

P.O.A.

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 25mm Bore

P.O.A.

Festo Single Action Pneumatic Rotary Actuator, 1.8° Rotary Angle, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Rotary Angle

1.8°

Action

Single

Bore

25mm

Force at 7 bar

1200 (Radial) N, 700 (Axial) N

Cushioning Type

Not Cushioned

Port Connection

M25

Weight

1.4kg

Size Type

Standard

Model Number

3008527

Country of Origin

Germany

Product details

ERMO Series Electric Rotary Actuator

Festo ERMO electric rotary drive with stepper motor and integrated gear unit. The heavy-duty bearing makes the ERMO actuators suitable for high forces and torques.

Features and Benefits

Closed-loop operation with encoder
Compact design
Extensive mounting options

Festo Electrical Actuators