Technical documents
Specifications
Brand
FestoAccessory Type
Plug Connector
Manufacturer Series
FBA
Model Number
533118
For Use With
Control Systems
Product Type
Plug Connector
Country of Origin
Germany
Product details
Fieldbus Module Adaptor
FBA-1, FBA-2
Plugs and plug sockets for fieldbus connection
136-6739, straight socket Sub-D 9-pin to straight plug M12 5-pin, for CANopen/DeviceNet
136-6738, straight socket Sub-D 9-pin to straight plug/socket M12 5-pin, for CANopen/DeviceNet
136-6748, straight plug Sub-D 9-pin to straight plug/socket M12 5-pin, for PRPFIBUS/CC-LINK
FBSD
Plug sockets for fieldbus connection
Connection cross section: 0.75 mm² to 2.5 mm²
136-6557, straight socket M12 5-pin, for FBA-2-M12-5POL
136-6740, angled socket 5-pin, screw terminal, for FBA-1-SL-5POL
FBS-SUB
Fieldbus plug with 9-pin Sub-D connection
Connection cross section: 0.75 mm²
136-6555, straight plug for FBA-2-M12-5POL
136-6747, plug for DeviceNet/CANopen
136-6746, straight plug for PROFIBUS
136-6751, angled plug for CANopen
136-6750, plug for PROFIBUS
FBTA
T-adapter for fieldbus connection on valve terminals
136-6551, plug M12 5-pin to 2 x socket M12 5-pin
Fieldbus Modules
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoAccessory Type
Plug Connector
Manufacturer Series
FBA
Model Number
533118
For Use With
Control Systems
Product Type
Plug Connector
Country of Origin
Germany
Product details
Fieldbus Module Adaptor
FBA-1, FBA-2
Plugs and plug sockets for fieldbus connection
136-6739, straight socket Sub-D 9-pin to straight plug M12 5-pin, for CANopen/DeviceNet
136-6738, straight socket Sub-D 9-pin to straight plug/socket M12 5-pin, for CANopen/DeviceNet
136-6748, straight plug Sub-D 9-pin to straight plug/socket M12 5-pin, for PRPFIBUS/CC-LINK
FBSD
Plug sockets for fieldbus connection
Connection cross section: 0.75 mm² to 2.5 mm²
136-6557, straight socket M12 5-pin, for FBA-2-M12-5POL
136-6740, angled socket 5-pin, screw terminal, for FBA-1-SL-5POL
FBS-SUB
Fieldbus plug with 9-pin Sub-D connection
Connection cross section: 0.75 mm²
136-6555, straight plug for FBA-2-M12-5POL
136-6747, plug for DeviceNet/CANopen
136-6746, straight plug for PROFIBUS
136-6751, angled plug for CANopen
136-6750, plug for PROFIBUS
FBTA
T-adapter for fieldbus connection on valve terminals
136-6551, plug M12 5-pin to 2 x socket M12 5-pin