Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size

RS Stock No.: 203-1519Brand: FestoManufacturers Part No.: FRC-1/2-D-MAXI
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

D

Filtration Size

40µm

Country of Origin

Hungary

P.O.A.

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size

P.O.A.

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

D

Filtration Size

40µm

Country of Origin

Hungary