Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 202-2956Brand: FestoManufacturers Part No.: FRC-1/2-D-MIDI
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

FRC

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

1bar

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

16 bar

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.5bar

Pressure Gauge Port Thread Size

1/2 in

Pressure Setting Range

0.5 → 12bar

Maximum Pressure Setting

12bar

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge

P.O.A.

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

FRC

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

1bar

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

16 bar

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.5bar

Pressure Gauge Port Thread Size

1/2 in

Pressure Setting Range

0.5 → 12bar

Maximum Pressure Setting

12bar

Country of Origin

Hungary