Festo G 1/8 FRL, Manual Drain, 40μm Filtration Size

RS Stock No.: 202-2946Brand: FestoManufacturers Part No.: FRC-1/8-D-MINI
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/8

Drain Type

Manual

Manufacturer Series

FRC

Filtration Size

40µm

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo G 1/8 FRL, Manual Drain, 40μm Filtration Size

P.O.A.

Festo G 1/8 FRL, Manual Drain, 40μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/8

Drain Type

Manual

Manufacturer Series

FRC

Filtration Size

40µm

Country of Origin

Hungary