Technical documents
Specifications
Brand
FestoTo Fit Bore Size
6mm
For Use With
DSM Rotary Actuators
Manufacturer Series
FWSR
Model Number
185948
Country of Origin
Germany
Product details
FWSR Rotary Actuator Flange
FWSR-6 push on flange for axis of rotary or linear drives.
Features and Benefits
Size 6
Any assembly position possible
Corrosion resistance classification 2 (moderate corrosion stress)
Free of copper and PTFE
Wrought aluminium alloy housing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoTo Fit Bore Size
6mm
For Use With
DSM Rotary Actuators
Manufacturer Series
FWSR
Model Number
185948
Country of Origin
Germany
Product details
FWSR Rotary Actuator Flange
FWSR-6 push on flange for axis of rotary or linear drives.
Features and Benefits
Size 6
Any assembly position possible
Corrosion resistance classification 2 (moderate corrosion stress)
Free of copper and PTFE
Wrought aluminium alloy housing