Festo GRO Pressure Relief Valve G 1/4, GRO-1/4

RS Stock No.: 202-2958Brand: FestoManufacturers Part No.: GRO-1/4
brand-logo

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Inlet Port Size

G 1/4

Body Material

Stainless Steel

Manufacturer Series

GRO

Seal Material

Nitrile Rubber

Inlet Port Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo GRO Pressure Relief Valve G 1/4, GRO-1/4

P.O.A.

Festo GRO Pressure Relief Valve G 1/4, GRO-1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Inlet Port Size

G 1/4

Body Material

Stainless Steel

Manufacturer Series

GRO

Seal Material

Nitrile Rubber

Inlet Port Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

India

You may be interested in