Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/4, 1/4, 186513

RS Stock No.: 202-2468Brand: FestoManufacturers Part No.: HE-1/4-D-MIDI
brand-logo

Technical documents

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Function

3/2 Bistable

Thread Size

1/4

Thread Standard

G

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

186513

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/4, 1/4, 186513

P.O.A.

Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/4, 1/4, 186513
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Function

3/2 Bistable

Thread Size

1/4

Thread Standard

G

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

186513

Country of Origin

Hungary